Mounting Bracket Flared Leg Brackets M3 x 0.5 (2) Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-MNT30

DigiKey Part Number
5073-DIN-MNT30-ND
Manufacturer
Manufacturer Product Number
DIN-MNT30
Description
MOUNT BRKT FLARED L M3X0.5 ALUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mounting Bracket Flared Leg Brackets M3 x 0.5 (2) Aluminum
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Bracket, Non-Threaded Hole(s)
Manufacturer
L-com
Shape
Flared Leg Brackets
Series
Thread/Screw/Hole Size
M3 x 0.5 (2)
Packaging
Bag
Material
Aluminum
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Factory Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1341,61000 Kč341,61 Kč
10278,71300 Kč2 787,13 Kč
25257,07320 Kč6 426,83 Kč
50241,81540 Kč12 090,77 Kč
100227,46260 Kč22 746,26 Kč
250209,77212 Kč52 443,03 Kč
500197,29094 Kč98 645,47 Kč
1 000192,39199 Kč192 391,99 Kč
Manufacturers Standard Package
Unit Price without VAT:341,61000 Kč
Unit Price with VAT:413,34810 Kč