
30-01973 | |
|---|---|
DigiKey Part Number | 839-30-01973-ND 839-30-01973-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01973 |
Description | CABLE 2COND 16AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 5 | 252,10200 Kč | 1 260,51 Kč |
| 10 | 239,94400 Kč | 2 399,44 Kč |
| 25 | 224,66200 Kč | 5 616,55 Kč |
| 50 | 213,65460 Kč | 10 682,73 Kč |
| 100 | 203,09480 Kč | 20 309,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 149,10641 Kč | 22 813,28 Kč |
| 306 | 147,05941 Kč | 45 000,18 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |






