
901204 SL001 | |
|---|---|
DigiKey Part Number | 216-901204SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901204 SL001 |
Description | CABLE 4COND 12AWG SLATE FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 12 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.442" (11.23mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 5 | 141,31600 Kč | 706,58 Kč |
| 10 | 134,53400 Kč | 1 345,34 Kč |
| 25 | 126,01320 Kč | 3 150,33 Kč |
| 50 | 119,87760 Kč | 5 993,88 Kč |
| 100 | 113,99600 Kč | 11 399,60 Kč |
| 250 | 106,58668 Kč | 26 646,67 Kč |
| 500 | 101,24354 Kč | 50 621,77 Kč |
| 1 000 | 96,11436 Kč | 96 114,36 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |



