
30-01470 | |
|---|---|
DigiKey Part Number | 839-30-01470-ND 839-30-01470-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01470 |
Description | CBL 6COND 22AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 22 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 5 | 201,74800 Kč | 1 008,74 Kč |
| 10 | 192,02700 Kč | 1 920,27 Kč |
| 25 | 179,82680 Kč | 4 495,67 Kč |
| 50 | 171,03720 Kč | 8 551,86 Kč |
| 100 | 162,60640 Kč | 16 260,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 155,77222 Kč | 23 833,15 Kč |
| 306 | 154,13356 Kč | 47 164,87 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |


