24 AWG Hook-Up Wire 7/0.0079" Orange 300V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02577

DigiKey Part Number
839-30-02577-DS-ND
Manufacturer
Manufacturer Product Number
30-02577
Description
HOOK-UP STRND 24AWG ORANGE METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Orange 300V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Meters in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
528,39000 Kč141,95 Kč
1027,04500 Kč270,45 Kč
2525,35720 Kč633,93 Kč
5024,13940 Kč1 206,97 Kč
10022,97390 Kč2 297,39 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč
Alternate Length
HOOK-UP STRND 24AWG ORNG 1000.7'
In-Stock: 3
Unit Price: 4 151,51000 Kč
HOOK-UP STRND 24AWG ORNG 16.40'
In-Stock: 22
Unit Price: 145,52000 Kč
HOOK-UP STRND 24AWG ORNG 98.43'
In-Stock: 7
Unit Price: 833,41000 Kč
HOOK-UP STRND 24AWG ORNG 498.7'
In-Stock: 2
Unit Price: 3 977,65000 Kč
HOOK-UP STRND 24AWG ORANGE 3.28'
In-Stock: 117
Unit Price: 33,39000 Kč