24 AWG Hook-Up Wire 7/0.0079" Orange 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02577

DigiKey Part Number
839-30-02577-ND
Manufacturer
Manufacturer Product Number
30-02577
Description
HOOK-UP STRND 24AWG ORNG 1000.7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Orange 300V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 151,51000 Kč4 151,51 Kč
23 949,30500 Kč7 898,61 Kč
33 834,79333 Kč11 504,38 Kč
53 694,55600 Kč18 472,78 Kč
73 604,51714 Kč25 231,62 Kč
103 528,81900 Kč35 288,19 Kč
Manufacturers Standard Package
Unit Price without VAT:4 151,51000 Kč
Unit Price with VAT:5 023,32710 Kč
Alternate Length
HOOK-UP STRND 24AWG ORNG 16.40'
In-Stock: 22
Unit Price: 145,52000 Kč
HOOK-UP STRND 24AWG ORNG 98.43'
In-Stock: 7
Unit Price: 833,41000 Kč
HOOK-UP STRND 24AWG ORNG 498.7'
In-Stock: 2
Unit Price: 3 977,65000 Kč
HOOK-UP STRND 24AWG ORANGE 3.28'
In-Stock: 117
Unit Price: 33,39000 Kč
HOOK-UP STRND 24AWG ORANGE METER
In-Stock: 188
Unit Price: 31,71000 Kč