24 AWG Hook-Up Wire 7/0.0079" Green 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02576

DigiKey Part Number
839-30-02576-ND
839-30-02576-DS-ND
Manufacturer
Manufacturer Product Number
30-02576
Description
HOOK-UP STRND 24AWG GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 7/0.0079" Green 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
528,39000 Kč141,95 Kč
1027,04500 Kč270,45 Kč
2525,35720 Kč633,93 Kč
5024,13940 Kč1 206,97 Kč
10022,97390 Kč2 297,39 Kč
Spool
QuantityUnit PriceExt Price
3058,99334 Kč2 742,97 Kč
6108,55582 Kč5 219,05 Kč
9158,30810 Kč7 601,91 Kč
1 5258,00458 Kč12 206,98 Kč
2 1357,80968 Kč16 673,67 Kč
3 0507,60733 Kč23 202,36 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč
Alternate Length
HOOK-UP STRND 24AWG GREEN 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG GREEN 3.28'
In-Stock: 2
Unit Price: 33,39000 Kč
HOOK-UP STRND 24AWG GREEN 16.40'
In-Stock: 9
Unit Price: 145,52000 Kč
HOOK-UP STRND 24AWG GREEN 498.7'
In-Stock: 0
Unit Price: 3 977,65000 Kč