
30-02572 | |
|---|---|
DigiKey Part Number | 839-30-02572-ND 839-30-02572-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02572 |
Description | HOOK-UP STRAND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 7/0.0079" Black 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 5 | 28,39000 Kč | 141,95 Kč |
| 10 | 27,04500 Kč | 270,45 Kč |
| 25 | 25,35720 Kč | 633,93 Kč |
| 50 | 24,13940 Kč | 1 206,97 Kč |
| 100 | 22,97390 Kč | 2 297,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 13,27416 Kč | 4 048,62 Kč |
| 610 | 12,62462 Kč | 7 701,02 Kč |
| 915 | 12,25732 Kč | 11 215,45 Kč |
| 1 525 | 11,80708 Kč | 18 005,80 Kč |
| 2 135 | 11,56985 Kč | 24 701,63 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |








