26 AWG Hook-Up Wire 7/0.0063" Black 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02582

DigiKey Part Number
839-30-02582-ND
839-30-02582-DS-ND
Manufacturer
Manufacturer Product Number
30-02582
Description
HOOK-UP STRND 26AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire 7/0.0063" Black 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 525
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
517,84800 Kč89,24 Kč
1016,98700 Kč169,87 Kč
2515,94160 Kč398,54 Kč
5015,17740 Kč758,87 Kč
10014,44870 Kč1 444,87 Kč
Spool
QuantityUnit PriceExt Price
3056,87702 Kč2 097,49 Kč
6106,54311 Kč3 991,30 Kč
9156,35448 Kč5 814,35 Kč
1 5256,12302 Kč9 337,61 Kč
2 1355,97445 Kč12 755,45 Kč
3 0505,82016 Kč17 751,49 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč
Alternate Length
HOOK-UP STRND 26AWG BLACK 3.28'
In-Stock: 0
Unit Price: 28,77000 Kč
HOOK-UP STRND 26AWG BLACK 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG BLACK 98.43'
In-Stock: 2
Unit Price: 698,18000 Kč
HOOK-UP STRND 26AWG BLACK 16.40'
In-Stock: 11
Unit Price: 123,05000 Kč