
30-02581 | |
|---|---|
DigiKey Part Number | 839-30-02581-ND 839-30-02581-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02581 |
Description | HOOK-UP STRND 26AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire 7/0.0063" Red 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 24,56800 Kč | 122,84 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 25 | 21,94720 Kč | 548,68 Kč |
| 50 | 20,89300 Kč | 1 044,65 Kč |
| 100 | 19,88720 Kč | 1 988,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 10,97885 Kč | 3 348,55 Kč |
| 610 | 10,44289 Kč | 6 370,16 Kč |
| 915 | 10,13986 Kč | 9 277,97 Kč |
| 1 525 | 9,76827 Kč | 14 896,61 Kč |
| 2 135 | 9,52965 Kč | 20 345,80 Kč |
| 3 050 | 9,43864 Kč | 28 787,85 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |





