26 AWG Hook-Up Wire 7/0.0063" Red 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02581

DigiKey Part Number
839-30-02581-1-ND
Manufacturer
Manufacturer Product Number
30-02581
Description
HOOK-UP STRND 26AWG RED 3.28'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Red 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
523,56000 Kč117,80 Kč
1018,33100 Kč183,31 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč
Alternate Length
HOOK-UP STRND 26AWG RED
In-Stock: 1743
Unit Price: 27,51000 Kč
HOOK-UP STRND 26AWG RED 16.40'
In-Stock: 11
Unit Price: 123,05000 Kč
HOOK-UP STRND 26AWG RED 98.43'
In-Stock: 0
Unit Price: 698,18000 Kč
HOOK-UP STRND 26AWG RED 498.7'
In-Stock: 0
Unit Price: