12 AWG Hook-Up Wire 19/0.0185" Green 300V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02516

DigiKey Part Number
839-30-02516-DS-ND
Manufacturer
Manufacturer Product Number
30-02516
Description
HOOK-UP STRND 12AWG GREEN METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Green 300V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Meters in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1143,63000 Kč143,63 Kč
5128,29800 Kč641,49 Kč
10122,14500 Kč1 221,45 Kč
25114,42240 Kč2 860,56 Kč
50108,86200 Kč5 443,10 Kč
100103,52850 Kč10 352,85 Kč
Manufacturers Standard Package
Unit Price without VAT:143,63000 Kč
Unit Price with VAT:173,79230 Kč
Alternate Length
HOOK-UP STRND 12AWG GRN 1000.7'
In-Stock: 4
Unit Price: 20 785,71000 Kč
HOOK-UP STRND 12AWG GREEN 98.43'
In-Stock: 7
Unit Price: 4 236,14000 Kč
HOOK-UP STRND 12AWG GREEN 3.28'
In-Stock: 16
Unit Price: 146,78000 Kč
HOOK-UP STRND 12AWG GREEN 16.40'
In-Stock: 0
Unit Price:
HOOK-UP STRND 12AWG GREEN 498.7'
In-Stock: 0
Unit Price: 12 344,72000 Kč