12 AWG Hook-Up Wire 19/0.0185" Green 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02516

DigiKey Part Number
839-30-02516-30-ND
Manufacturer
Manufacturer Product Number
30-02516
Description
HOOK-UP STRND 12AWG GREEN 98.43'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Green 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 236,14000 Kč4 236,14 Kč
53 465,88800 Kč17 329,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4 236,14000 Kč
Unit Price with VAT:5 125,72940 Kč
Alternate Length
HOOK-UP STRND 12AWG GRN 1000.7'
In-Stock: 4
Unit Price: 20 785,71000 Kč
HOOK-UP STRND 12AWG GREEN 3.28'
In-Stock: 16
Unit Price: 146,78000 Kč
HOOK-UP STRND 12AWG GREEN 16.40'
In-Stock: 0
Unit Price:
HOOK-UP STRND 12AWG GREEN 498.7'
In-Stock: 0
Unit Price: 12 344,72000 Kč
HOOK-UP STRND 12AWG GREEN METER
In-Stock: 281
Unit Price: 143,63000 Kč