12 AWG Hook-Up Wire 19/0.0185" White 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02513

DigiKey Part Number
839-30-02513-ND
839-30-02513-DS-ND
Manufacturer
Manufacturer Product Number
30-02513
Description
HOOK-UP STRND 12AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 12 AWG Hook-Up Wire 19/0.0185" White 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 428
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
5106,71200 Kč533,56 Kč
10101,60900 Kč1 016,09 Kč
2595,19640 Kč2 379,91 Kč
5090,57700 Kč4 528,85 Kč
10086,14850 Kč8 614,85 Kč
Spool
QuantityUnit PriceExt Price
30561,23498 Kč18 676,67 Kč
61058,18236 Kč35 491,24 Kč
91556,45387 Kč51 655,29 Kč
1 52554,33429 Kč82 859,79 Kč
2 13552,97240 Kč113 096,07 Kč
3 05051,55752 Kč157 250,44 Kč
Manufacturers Standard Package
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč
Alternate Length
HOOK-UP STRND 12AWG WHITE 16.40'
In-Stock: 26
Unit Price: 712,67000 Kč
HOOK-UP STRND 12AWG WHITE 98.43'
In-Stock: 0
Unit Price: 4 236,14000 Kč
HOOK-UP STRND 12AWG WHITE 3.28'
In-Stock: 16
Unit Price: 146,78000 Kč
HOOK-UP STRND 12AWG WHITE 498.7'
In-Stock: 0
Unit Price: 12 344,72000 Kč