12 AWG Hook-Up Wire 19/0.0185" White 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02513

DigiKey Part Number
839-30-02513-30-ND
Manufacturer
Manufacturer Product Number
30-02513
Description
HOOK-UP STRND 12AWG WHITE 98.43'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" White 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 236,14000 Kč4 236,14 Kč
53 465,88800 Kč17 329,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4 236,14000 Kč
Unit Price with VAT:5 125,72940 Kč
Alternate Length
HOOK-UP STRND 12AWG WHITE
In-Stock: 1428
Unit Price: 119,48000 Kč
HOOK-UP STRND 12AWG WHITE 16.40'
In-Stock: 26
Unit Price: 712,67000 Kč
HOOK-UP STRND 12AWG WHITE 3.28'
In-Stock: 16
Unit Price: 146,78000 Kč
HOOK-UP STRND 12AWG WHITE 498.7'
In-Stock: 0
Unit Price: 12 344,72000 Kč