
30-03467 | |
|---|---|
DigiKey Part Number | 839-30-03467-ND 839-30-03467-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03467 |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 21/0.0071" Green 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 5 | 38,88800 Kč | 194,44 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 25 | 34,73920 Kč | 868,48 Kč |
| 50 | 33,07180 Kč | 1 653,59 Kč |
| 100 | 31,46970 Kč | 3 146,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 20,69196 Kč | 3 165,87 Kč |
| 306 | 19,68324 Kč | 6 023,07 Kč |
| 459 | 19,11229 Kč | 8 772,54 Kč |
| 765 | 18,41264 Kč | 14 085,67 Kč |
| 1 071 | 17,96359 Kč | 19 239,00 Kč |
| 1 530 | 17,65932 Kč | 27 018,76 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


