
30-02447 | |
|---|---|
DigiKey Part Number | 839-30-02447-ND 839-30-02447-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02447 |
Description | CABLE 6COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 28 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 5 | 123,30000 Kč | 616,50 Kč |
| 10 | 117,40000 Kč | 1 174,00 Kč |
| 25 | 109,97080 Kč | 2 749,27 Kč |
| 50 | 104,62460 Kč | 5 231,23 Kč |
| 100 | 99,49690 Kč | 9 949,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 65,64275 Kč | 10 043,34 Kč |
| 306 | 62,39768 Kč | 19 093,69 Kč |
| 459 | 60,93767 Kč | 27 970,39 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |










