
30-01597 | |
|---|---|
DigiKey Part Number | 839-30-01597-ND 839-30-01597-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01597 |
Description | CABLE 6COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 5 | 85,50400 Kč | 427,52 Kč |
| 10 | 81,43000 Kč | 814,30 Kč |
| 25 | 76,29000 Kč | 1 907,25 Kč |
| 50 | 72,59840 Kč | 3 629,92 Kč |
| 100 | 69,05610 Kč | 6 905,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 53,28549 Kč | 8 152,68 Kč |
| 306 | 50,65801 Kč | 15 501,35 Kč |
| 459 | 49,17146 Kč | 22 569,70 Kč |
| 765 | 48,71536 Kč | 37 267,25 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |



