6 Conductor Multi-Conductor Cable Black 28 AWG Spiral 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02447

DigiKey Part Number
839-30-02447-30-ND
Manufacturer
Manufacturer Product Number
30-02447
Description
CABLE 6COND 28AWG BLK SHLD 30M
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 28 AWG Spiral 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
Spiral
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 28AWG BLACK SHLD
In-Stock: 2004
Unit Price: 137,96000 Kč
CABLE 6COND 28AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 6COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: