6 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01937

DigiKey Part Number
839-30-01937-ND
839-30-01937-DS-ND
Manufacturer
Manufacturer Product Number
30-01937
Description
CABLE 6COND 28AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
5116,91600 Kč584,58 Kč
10111,33100 Kč1 113,31 Kč
25104,29280 Kč2 607,32 Kč
5099,22820 Kč4 961,41 Kč
10094,37130 Kč9 437,13 Kč
Spool
QuantityUnit PriceExt Price
15359,46549 Kč9 098,22 Kč
30656,52990 Kč17 298,15 Kč
45954,86837 Kč25 184,58 Kč
76554,80478 Kč41 925,66 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč
Alternate Length
CABLE 6COND 28AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 6COND 28AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 6COND 28AWG BLACK 30M
In-Stock: 0
Unit Price: