6 Conductor Multi-Conductor Cable Black 28 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01937

DigiKey Part Number
839-30-01937-30-ND
Manufacturer
Manufacturer Product Number
30-01937
Description
CABLE 6COND 28AWG BLACK 30M
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 28 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 28AWG BLACK
In-Stock: 151
Unit Price: 136,07000 Kč
CABLE 6COND 28AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 6COND 28AWG BLACK 5M
In-Stock: 0
Unit Price: