30-02098
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02098

DigiKey Part Number
839-30-02098-ND
839-30-02098-DS-ND
Manufacturer
Manufacturer Product Number
30-02098
Description
HOOK-UP SOLID 24AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire Solid Orange 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 616
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
523,74400 Kč118,72 Kč
1022,60800 Kč226,08 Kč
2521,19320 Kč529,83 Kč
5020,18280 Kč1 009,14 Kč
10019,21020 Kč1 921,02 Kč
Spool
QuantityUnit PriceExt Price
3057,65393 Kč2 334,45 Kč
6107,28192 Kč4 441,97 Kč
9157,07142 Kč6 470,35 Kč
1 5256,81344 Kč10 390,50 Kč
2 1356,64785 Kč14 193,16 Kč
3 0506,47581 Kč19 751,22 Kč
7 6256,05039 Kč46 134,22 Kč
15 2505,74346 Kč87 587,76 Kč
30 5005,52562 Kč168 531,41 Kč
Manufacturers Standard Package
Unit Price without VAT:26,52000 Kč
Unit Price with VAT:32,08920 Kč
Alternate Length
HOOK-UP SOLID 24AWG ORNG 498.7'
In-Stock: 0
Unit Price: 3 103,82000 Kč
HOOK-UP SOLID 24AWG ORNG 16.40'
In-Stock: 7
Unit Price: 116,83000 Kč
HOOK-UP SOLID 24AWG ORANGE 3.28'
In-Stock: 7
Unit Price: 27,58000 Kč
HOOK-UP SOLID 24AWG ORNG 98.43'
In-Stock: 5
Unit Price: 661,18000 Kč