30-02118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02098

DigiKey Part Number
839-30-02098-5-ND
Manufacturer
Manufacturer Product Number
30-02098
Description
HOOK-UP SOLID 24AWG ORNG 16.40'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Orange 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,83000 Kč116,83 Kč
595,61000 Kč478,05 Kč
Manufacturers Standard Package
Unit Price without VAT:116,83000 Kč
Unit Price with VAT:141,36430 Kč
Alternate Length
HOOK-UP SOLID 24AWG ORANGE
In-Stock: 1616
Unit Price: 26,52000 Kč
HOOK-UP SOLID 24AWG ORNG 498.7'
In-Stock: 0
Unit Price: 3 103,82000 Kč
HOOK-UP SOLID 24AWG ORANGE 3.28'
In-Stock: 7
Unit Price: 27,58000 Kč
HOOK-UP SOLID 24AWG ORNG 98.43'
In-Stock: 5
Unit Price: 661,18000 Kč