
30-01919 | |
|---|---|
DigiKey Part Number | 839-30-01919-ND 839-30-01919-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01919 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,06000 Kč | 137,06 Kč |
| 2 | 130,50000 Kč | 261,00 Kč |
| 3 | 126,85333 Kč | 380,56 Kč |
| 5 | 122,35600 Kč | 611,78 Kč |
| 7 | 119,47429 Kč | 836,32 Kč |
| 10 | 116,48100 Kč | 1 164,81 Kč |
| 25 | 109,12440 Kč | 2 728,11 Kč |
| 50 | 103,81680 Kč | 5 190,84 Kč |
| 100 | 98,73210 Kč | 9 873,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 72,02007 Kč | 11 019,07 Kč |
| 306 | 68,45444 Kč | 20 947,06 Kč |
| 459 | 66,43682 Kč | 30 494,50 Kč |
| 765 | 63,96254 Kč | 48 931,34 Kč |
| 1 071 | 62,37291 Kč | 66 801,39 Kč |
| 1 530 | 60,72204 Kč | 92 904,72 Kč |
| Unit Price without VAT: | 137,06000 Kč |
|---|---|
| Unit Price with VAT: | 165,84260 Kč |









