
30-01786 | |
|---|---|
DigiKey Part Number | 839-30-01786-ND 839-30-01786-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01786 |
Description | HOOK-UP STRND 28AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Blue 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1000.7' (305.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0050" | Ratings UL Style 11028 |
Conductor Material | Spool Size 1000.7' (305.0m) |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6710 BL001 | Alpha Wire | 32 | 6710BL001-ND | 5 393,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 5 | 20,28400 Kč | 101,42 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 25 | 18,10880 Kč | 452,72 Kč |
| 50 | 17,24360 Kč | 862,18 Kč |
| 100 | 16,41620 Kč | 1 641,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 8,31108 Kč | 2 534,88 Kč |
| 610 | 7,90661 Kč | 4 823,03 Kč |
| 915 | 7,67792 Kč | 7 025,30 Kč |
| 1 525 | 7,39763 Kč | 11 281,39 Kč |
| 2 135 | 7,21761 Kč | 15 409,60 Kč |
| 3 050 | 7,03068 Kč | 21 443,57 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











