28 AWG Hook-Up Wire 7/0.0050" Green 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01787

DigiKey Part Number
839-30-01787-ND
839-30-01787-DS-ND
Manufacturer
Manufacturer Product Number
30-01787
Description
HOOK-UP STRND 28AWG GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Green 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
520,28400 Kč101,42 Kč
1019,31800 Kč193,18 Kč
2518,10880 Kč452,72 Kč
5017,24360 Kč862,18 Kč
10016,41620 Kč1 641,62 Kč
Spool
QuantityUnit PriceExt Price
3058,29249 Kč2 529,21 Kč
6107,88939 Kč4 812,53 Kč
9157,66117 Kč7 009,97 Kč
1 5257,38152 Kč11 256,82 Kč
2 1357,20197 Kč15 376,21 Kč
3 0507,01553 Kč21 397,37 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč
Alternate Length
HOOK-UP STRND 28AWG GREEN 3.28'
In-Stock: 22
Unit Price: 23,10000 Kč
HOOK-UP STRND 28AWG GREEN 498.7'
In-Stock: 0
Unit Price: 2 515,56000 Kč
HOOK-UP STRND 28AWG GREEN 16.4'
In-Stock: 3
Unit Price: 94,07000 Kč
HOOK-UP STRND 28AWG GREEN 98.43'
In-Stock: 0
Unit Price: