28 AWG Hook-Up Wire 7/0.0050" Orange 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02597

DigiKey Part Number
839-30-02597-ND
839-30-02597-DS-ND
Manufacturer
Manufacturer Product Number
30-02597
Description
HOOK-UP STRND 28AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire 7/0.0050" Orange 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.041" (1.04mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 169
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
523,51800 Kč117,59 Kč
1022,38400 Kč223,84 Kč
2520,98960 Kč524,74 Kč
5019,98580 Kč999,29 Kč
10019,02420 Kč1 902,42 Kč
Spool
QuantityUnit PriceExt Price
30510,72964 Kč3 272,54 Kč
61010,20641 Kč6 225,91 Kč
9159,91014 Kč9 067,78 Kč
1 5259,54727 Kč14 559,59 Kč
2 1359,31426 Kč19 885,95 Kč
3 0509,07224 Kč27 670,33 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč
Alternate Length
HOOK-UP STRND 28AWG ORNG 498.7'
In-Stock: 2
Unit Price: 3 096,16000 Kč
HOOK-UP STRND 28AWG ORNG 16.40'
In-Stock: 21
Unit Price: 116,54000 Kč
HOOK-UP STRND 28AWG ORNG 98.43'
In-Stock: 7
Unit Price: 659,55000 Kč
HOOK-UP STRND 28AWG ORANGE 3.28'
In-Stock: 63
Unit Price: 27,51000 Kč