
30-02597 | |
|---|---|
DigiKey Part Number | 839-30-02597-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02597 |
Description | HOOK-UP STRND 28AWG ORNG 16.40' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Orange 300V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 16.40' (5.00m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 5 | 95,37200 Kč | 476,86 Kč |
| 10 | 74,18600 Kč | 741,86 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |


