
30-01786 | |
|---|---|
DigiKey Part Number | 839-30-01786-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-01786 |
Description | HOOK-UP STRND 28AWG BLUE 498.7' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Blue 600V 498.7' (152.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Discontinued at DigiKey | Length 498.7' (152.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0050" | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 515,56000 Kč | 2 515,56 Kč |
| Unit Price without VAT: | 2 515,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 043,82760 Kč |


