
30-01785 | |
|---|---|
DigiKey Part Number | 839-30-01785-ND 839-30-01785-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01785 |
Description | HOOK-UP STRND 28AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire 7/0.0050" Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 5 | 20,28400 Kč | 101,42 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 25 | 18,10880 Kč | 452,72 Kč |
| 50 | 17,24360 Kč | 862,18 Kč |
| 100 | 16,41620 Kč | 1 641,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 8,29249 Kč | 2 529,21 Kč |
| 610 | 7,88939 Kč | 4 812,53 Kč |
| 915 | 7,66117 Kč | 7 009,97 Kč |
| 1 525 | 7,38152 Kč | 11 256,82 Kč |
| 2 135 | 7,20197 Kč | 15 376,21 Kč |
| 3 050 | 7,01553 Kč | 21 397,37 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











