
30-01770 | |
|---|---|
DigiKey Part Number | 839-30-01770-ND 839-30-01770-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01770 |
Description | HOOK-UP STRND 24AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 41/0.0031" Gray 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 5 | 24,73600 Kč | 123,68 Kč |
| 10 | 23,56000 Kč | 235,60 Kč |
| 25 | 22,09840 Kč | 552,46 Kč |
| 50 | 21,04000 Kč | 1 052,00 Kč |
| 100 | 20,02580 Kč | 2 002,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 11,53925 Kč | 3 519,47 Kč |
| 610 | 10,97575 Kč | 6 695,21 Kč |
| 915 | 10,65689 Kč | 9 751,05 Kč |
| 1 525 | 10,26603 Kč | 15 655,70 Kč |
| 2 135 | 10,01511 Kč | 21 382,26 Kč |
| 3 050 | 9,95622 Kč | 30 366,47 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











