24 AWG Hook-Up Wire 41/0.0031" Purple 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01769

DigiKey Part Number
839-30-01769-ND
839-30-01769-DS-ND
Manufacturer
Manufacturer Product Number
30-01769
Description
HOOK-UP STRND 24AWG PURPLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 41/0.0031" Purple 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
524,73600 Kč123,68 Kč
1023,56000 Kč235,60 Kč
2522,09840 Kč552,46 Kč
5021,04000 Kč1 052,00 Kč
10020,02580 Kč2 002,58 Kč
Spool
QuantityUnit PriceExt Price
30511,63770 Kč3 549,50 Kč
61011,06939 Kč6 752,33 Kč
91510,74799 Kč9 834,41 Kč
1 52510,35374 Kč15 789,45 Kč
2 13510,10058 Kč21 564,74 Kč
3 05010,04751 Kč30 644,91 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč
Alternate Length
HOOK-UP STRND 24AWG PURP 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG PURP 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG PURPLE 3.28'
In-Stock: 8
Unit Price: 28,14000 Kč
HOOK-UP STRND 24AWG PURPLE 16.4'
In-Stock: 1
Unit Price: 119,90000 Kč