24 AWG Hook-Up Wire 41/0.0031" Purple 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01769

DigiKey Part Number
839-30-01769-5-ND
Manufacturer
Manufacturer Product Number
30-01769
Description
HOOK-UP STRND 24AWG PURPLE 16.4'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 41/0.0031" Purple 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
Manufacturers Standard Package
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč
Alternate Length
HOOK-UP STRND 24AWG PURPLE
In-Stock: 657
Unit Price: 27,72000 Kč
HOOK-UP STRND 24AWG PURP 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG PURP 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG PURPLE 3.28'
In-Stock: 8
Unit Price: 28,14000 Kč