
30-01764 | |
|---|---|
DigiKey Part Number | 839-30-01764-ND 839-30-01764-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01764 |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 41/0.0031" White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 5 | 24,73600 Kč | 123,68 Kč |
| 10 | 23,56000 Kč | 235,60 Kč |
| 25 | 22,09840 Kč | 552,46 Kč |
| 50 | 21,04000 Kč | 1 052,00 Kč |
| 100 | 20,02580 Kč | 2 002,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 7,97374 Kč | 2 431,99 Kč |
| 610 | 7,58579 Kč | 4 627,33 Kč |
| 915 | 7,36651 Kč | 6 740,36 Kč |
| 1 525 | 7,09760 Kč | 10 823,84 Kč |
| 2 135 | 6,92491 Kč | 14 784,68 Kč |
| 3 050 | 6,74573 Kč | 20 574,48 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |












