
30-01770 | |
|---|---|
DigiKey Part Number | 839-30-01770-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01770 |
Description | HOOK-UP STRND 24AWG GRAY 3.28' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 41/0.0031" Gray 600V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 3.28' (1.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 5 | 23,05600 Kč | 115,28 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


