30-01560
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01560

DigiKey Part Number
839-30-01560-ND
839-30-01560-DS-ND
Manufacturer
Manufacturer Product Number
30-01560
Description
CABLE 2COND 18AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1160,40000 Kč160,40 Kč
5143,26600 Kč716,33 Kč
10136,38300 Kč1 363,83 Kč
25127,74840 Kč3 193,71 Kč
50121,53000 Kč6 076,50 Kč
100115,56450 Kč11 556,45 Kč
Spool
QuantityUnit PriceExt Price
15374,60229 Kč11 414,15 Kč
30670,90892 Kč21 698,13 Kč
45968,81791 Kč31 587,42 Kč
76566,25384 Kč50 684,19 Kč
1 07164,60699 Kč69 194,09 Kč
1 53062,89630 Kč96 231,34 Kč
Manufacturers Standard Package
Unit Price without VAT:160,40000 Kč
Unit Price with VAT:194,08400 Kč
Alternate Length
CABLE 2COND 18AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: