
30-01224 | |
|---|---|
DigiKey Part Number | 839-30-01224-ND 839-30-01224-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01224 |
Description | CABLE 2COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 5 | 128,25600 Kč | 641,28 Kč |
| 10 | 122,10300 Kč | 1 221,03 Kč |
| 25 | 114,37200 Kč | 2 859,30 Kč |
| 50 | 108,80740 Kč | 5 440,37 Kč |
| 100 | 103,47390 Kč | 10 347,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 65,90490 Kč | 10 083,45 Kč |
| 306 | 62,64676 Kč | 19 169,91 Kč |
| 459 | 61,19887 Kč | 28 090,28 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |



