
30-01057 | |
|---|---|
DigiKey Part Number | 839-30-01057-ND 839-30-01057-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01057 |
Description | CABLE 6COND 26AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 5 | 88,48600 Kč | 442,43 Kč |
| 10 | 84,24400 Kč | 842,44 Kč |
| 25 | 78,93560 Kč | 1 973,39 Kč |
| 50 | 75,10980 Kč | 3 755,49 Kč |
| 100 | 71,44570 Kč | 7 144,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 46,82281 Kč | 7 163,89 Kč |
| 306 | 44,51781 Kč | 13 622,45 Kč |
| 459 | 43,21333 Kč | 19 834,92 Kč |
| 765 | 42,40416 Kč | 32 439,18 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |









