
30-01067 | |
|---|---|
DigiKey Part Number | 839-30-01067-ND 839-30-01067-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01067 |
Description | CABLE 7COND 24AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 5 | 113,43200 Kč | 567,16 Kč |
| 10 | 107,99300 Kč | 1 079,93 Kč |
| 25 | 101,16000 Kč | 2 529,00 Kč |
| 50 | 96,24640 Kč | 4 812,32 Kč |
| 100 | 91,53660 Kč | 9 153,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 60,69660 Kč | 9 286,58 Kč |
| 306 | 57,69853 Kč | 17 655,75 Kč |
| 459 | 56,02257 Kč | 25 714,36 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |





