
30-01011 | |
|---|---|
DigiKey Part Number | 839-30-01011-ND 839-30-01011-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01011 |
Description | CABLE 2COND 28AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 5 | 54,59400 Kč | 272,97 Kč |
| 10 | 51,99100 Kč | 519,91 Kč |
| 25 | 48,72360 Kč | 1 218,09 Kč |
| 50 | 46,37620 Kč | 2 318,81 Kč |
| 100 | 44,12310 Kč | 4 412,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 25,96889 Kč | 3 973,24 Kč |
| 306 | 24,69941 Kč | 7 558,02 Kč |
| 459 | 23,98163 Kč | 11 007,57 Kč |
| 765 | 23,10137 Kč | 17 672,55 Kč |
| 1 071 | 22,53589 Kč | 24 135,94 Kč |
| 1 530 | 22,53086 Kč | 34 472,22 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |











