7 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01067

DigiKey Part Number
T1396-5-ND
Manufacturer
Manufacturer Product Number
30-01067
Description
CABLE 7COND 24AWG BLACK SHLD 5M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 7COND 24AWG BLK SHLD
In-Stock: 67
Unit Price: 132,08000 Kč
CABLE 7COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 7COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: