
30-01576 | |
|---|---|
DigiKey Part Number | 839-30-01576-ND 839-30-01576-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01576 |
Description | CABLE 4COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,29000 Kč | 222,29 Kč |
| 5 | 198,41800 Kč | 992,09 Kč |
| 10 | 188,88200 Kč | 1 888,82 Kč |
| 25 | 176,87880 Kč | 4 421,97 Kč |
| 50 | 168,23580 Kč | 8 411,79 Kč |
| 100 | 159,94630 Kč | 15 994,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 89,87111 Kč | 13 750,28 Kč |
| 306 | 87,62029 Kč | 26 811,81 Kč |
| Unit Price without VAT: | 222,29000 Kč |
|---|---|
| Unit Price with VAT: | 268,97090 Kč |





