9 Conductor Multi-Conductor Cable Black 26 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01522

DigiKey Part Number
839-30-01522-ND
839-30-01522-DS-ND
Manufacturer
Manufacturer Product Number
30-01522
Description
CBL 9COND 26AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 26 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0311" (0.790mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1181,42000 Kč181,42 Kč
5161,97800 Kč809,89 Kč
10154,20900 Kč1 542,09 Kč
25144,42440 Kč3 610,61 Kč
50137,38580 Kč6 869,29 Kč
100130,63280 Kč13 063,28 Kč
Spool
QuantityUnit PriceExt Price
15372,29765 Kč11 061,54 Kč
30668,71905 Kč21 028,03 Kč
45967,59251 Kč31 024,96 Kč
Manufacturers Standard Package
Unit Price without VAT:181,42000 Kč
Unit Price with VAT:219,51820 Kč
Alternate Length
CBL 9COND 26AWG SHLD 5M MPPE
In-Stock: 0
Unit Price:
CBL 9COND 26AWG SHLD 1M MPPE
In-Stock: 0
Unit Price:
CBL 9COND 26AWG SHLD 30M MPPE
In-Stock: 0
Unit Price: