




2002771207 | |
|---|---|
DigiKey Part Number | WM26681-ND |
Manufacturer | |
Manufacturer Product Number | 2002771207 |
Description | CONN PLUG HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002771207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,88100 Kč | 78,81 Kč |
| 25 | 7,39280 Kč | 184,82 Kč |
| 50 | 7,03760 Kč | 351,88 Kč |
| 100 | 6,70130 Kč | 670,13 Kč |
| 250 | 6,28100 Kč | 1 570,25 Kč |
| 500 | 5,98052 Kč | 2 990,26 Kč |
| 1 000 | 5,69497 Kč | 5 694,97 Kč |
| 2 500 | 5,33821 Kč | 13 345,52 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |





