9 Conductor Multi-Conductor Cable Black 26 AWG Foil 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01522

DigiKey Part Number
839-30-01522-30-ND
Manufacturer
Manufacturer Product Number
30-01522
Description
CBL 9COND 26AWG SHLD 30M MPPE
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 26 AWG Foil 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
Foil
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0311" (0.790mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL 9COND 26AWG SHLD MPPE
In-Stock: 314
Unit Price: 181,42000 Kč
CBL 9COND 26AWG SHLD 5M MPPE
In-Stock: 0
Unit Price:
CBL 9COND 26AWG SHLD 1M MPPE
In-Stock: 0
Unit Price: