3 Conductor Multi-Conductor Cable Black 26 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01426

DigiKey Part Number
839-30-01426-ND
839-30-01426-DS-ND
Manufacturer
Manufacturer Product Number
30-01426
Description
CBL 3COND 26AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 26 AWG Foil 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0323" (0.820mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
583,02600 Kč415,13 Kč
1079,07800 Kč790,78 Kč
2574,09760 Kč1 852,44 Kč
5070,50700 Kč3 525,35 Kč
10067,06970 Kč6 706,97 Kč
Spool
QuantityUnit PriceExt Price
15390,32294 Kč13 819,41 Kč
30685,84065 Kč26 267,24 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč
Alternate Length
CBL 3COND 26AWG SHLD 5M MPPE
In-Stock: 0
Unit Price:
CBL 3COND 26AWG SHLD 30M MPPE
In-Stock: 0
Unit Price: 2 889,11000 Kč
CBL 3COND 26AWG SHLD 1M MPPE
In-Stock: 0
Unit Price: