6 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01289

DigiKey Part Number
839-30-01289-DS-ND
Manufacturer
Manufacturer Product Number
30-01289
Description
CABLE 6COND 20AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0362" (0.920mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1125,15000 Kč125,15 Kč
5111,71000 Kč558,55 Kč
10106,37600 Kč1 063,76 Kč
2599,64800 Kč2 491,20 Kč
5094,80600 Kč4 740,30 Kč
10090,16750 Kč9 016,75 Kč
Manufacturers Standard Package
Unit Price without VAT:125,15000 Kč
Unit Price with VAT:151,43150 Kč
Alternate Length
CABLE 6COND 20AWG BLACK 502'
In-Stock: 11
Unit Price: 10 454,27000 Kč
CABLE 6COND 20AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 6COND 20AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 6COND 20AWG BLACK 1M
In-Stock: 0
Unit Price: 114,44000 Kč