6 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01289

DigiKey Part Number
839-30-01289-ND
Manufacturer
Manufacturer Product Number
30-01289
Description
CABLE 6COND 20AWG BLACK 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0362" (0.920mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 454,27000 Kč10 454,27 Kč
29 939,40500 Kč19 878,81 Kč
39 648,02000 Kč28 944,06 Kč
59 503,14800 Kč47 515,74 Kč
Manufacturers Standard Package
Unit Price without VAT:10 454,27000 Kč
Unit Price with VAT:12 649,66670 Kč
Alternate Length
CABLE 6COND 20AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 6COND 20AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 6COND 20AWG BLACK 1M
In-Stock: 0
Unit Price: 114,44000 Kč
CABLE 6COND 20AWG BLACK METER
In-Stock: 147
Unit Price: 125,15000 Kč