
30-01673 | |
|---|---|
DigiKey Part Number | 839-30-01673-ND 839-30-01673-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01673 |
Description | CABLE 6COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 5 | 160,92800 Kč | 804,64 Kč |
| 10 | 153,22200 Kč | 1 532,22 Kč |
| 25 | 143,50880 Kč | 3 587,72 Kč |
| 50 | 136,51220 Kč | 6 825,61 Kč |
| 100 | 129,80750 Kč | 12 980,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 91,23837 Kč | 13 959,47 Kč |
| 306 | 86,77389 Kč | 26 552,81 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |


