5 Conductor Multi-Conductor Cable Black 22 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00922

DigiKey Part Number
839-30-00922-ND
839-30-00922-DS-ND
Manufacturer
Manufacturer Product Number
30-00922
Description
CABLE 5COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 22 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1276,54000 Kč276,54 Kč
5246,81000 Kč1 234,05 Kč
10234,90500 Kč2 349,05 Kč
25219,94160 Kč5 498,54 Kč
50209,16940 Kč10 458,47 Kč
100198,83220 Kč19 883,22 Kč
Spool
QuantityUnit PriceExt Price
15392,13183 Kč14 096,17 Kč
30687,68791 Kč26 832,50 Kč
Manufacturers Standard Package
Unit Price without VAT:276,54000 Kč
Unit Price with VAT:334,61340 Kč
Alternate Length
CABLE 5COND 22AWG BLACK SHLD 1M
In-Stock: 5
Unit Price: 244,63000 Kč
CABLE 5COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: 1 202,56000 Kč
CABLE 5COND 22AWG BLK SHLD 30M
In-Stock: 2
Unit Price: 4 696,20000 Kč